2198373-3

Heilind Number:AMP2198373-3
Manufacturer:TE Connectivity
Manufacturer Number:2198373-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2198373-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:2
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:76
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 1
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:Outer Left Indicator Down
Rear EONs Per Port Column:3
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2198373-3
SKU:AMP2198373-3

Detailed Description

Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY, a high-performance solution for your board-mounting needs. Designed with a pitch of .8 mm (.032 in) and featuring two ports, this assembly is perfect for standard applications requiring data rates of up to 28 Gb/s. With UL 94V-0 flammability standard compliance and gold contact plating, it ensures reliable signal transmission. The integrated cable-to-board connector system, complete with an elastomeric gasket for EMI and RFI protection, offers seamless connectivity. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this assembly is suitable for various environments. With RoHS compliance and a rugged build, it guarantees durability and performance, making it an essential component for high-speed connectivity in demanding applications.