| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198720-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 28 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198720-1 |
2198720-1
Specifications
Detailed Description
Enhance high-speed connectivity with our zSFP+ 1x2 Cage Assembly, designed for optimal performance. This Press-Fit assembly features two ports, supporting a data rate of 28 Gb/s for seamless transmission. With a rugged construction and an operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability in diverse environments. Perfect for SFP/SFP+/zSFP+ applications, this RoHS-compliant product is a versatile solution for your connectivity needs. Elevate your system's capabilities with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215061-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||


