| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198721-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 28 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198721-1 |
2198721-1
Specifications
Detailed Description
Enhance your high-speed connectivity with this Cage Assembly featuring innovative lights and a press-fit design. Designed for zSFP+ modules, this 1x4 configuration ensures efficient data transmission at 28 Gb/s. With a robust construction and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse environments. Ideal for through-hole mounting, this assembly is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with this high-speed connector assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||

