| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198722-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 28 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198722-1 |
2198722-1
| Heilind Number: | AMP2198722-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2198722-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this 1x4 zSFP+ Cage Assembly. Featuring press-fit termination for secure installation, it accommodates four ports capable of data rates up to 28 Gb/s. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this assembly is ideal for demanding environments. With RoHS compliance and a reliable Through Hole mounting style, it guarantees both performance and sustainability, making it a valuable addition to your IO connectors setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2215061-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||


