| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198723-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198723-1 |
2198723-1
Specifications
Detailed Description
Enhance your high-speed connectivity with this 1 x 6 Cage Assembly, complete with integrated lights for enhanced visibility. Designed for zSFP+ applications, it offers reliable termination through Through Hole - Press-Fit technology. With a blazing data rate of 32 Gb/s, this assembly is ideal for demanding networking environments. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures optimal performance in diverse conditions. RoHS compliance underscores our commitment to environmental responsibility. Elevate your IO connectivity with this essential component.

