2199035-2

Heilind Number:AMP2199035-2
Manufacturer:TE Connectivity
Manufacturer Number:2199035-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 PINS,1.6PICH,1.65H BTOB CONN. 2 ROW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2199035-2
Series:FullAXS LC,Raychem RW-200
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.063 in, 1.6 mm
Contact Type:Pin
Package Quantity:3500
Contact Amperage:.3 A
Number of Positions:10
Housing Color:Black
GPL:K88
Packaging:Tape & Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 - .2 µm, 3.937 - 7.87 µin
PCB Contact Termination Area Plating:Gold Flash
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E164
Height Above PC Board:.065 in, 1.65 mm
Connector System:Board to Board
ECCN:EAR99
Part Aliases:2199035-2
SKU:AMP2199035-2

Detailed Description

Enhance connectivity in your electronic assemblies with the FullAXS LC and Raychem RW-200 series Board to Board PCB Connectors. Designed for a pitch of 1.6 mm (.063 in), these connectors offer reliable power and signal transmission. With a contact amperage of .3 A and termination via surface mount, they ensure efficient performance in a range of circuit applications. The housing, made of high temperature thermoplastic in sleek black, guarantees durability in harsh operating conditions, with an operating temperature range of -55 to 85°C (-67 to 185°F). Featuring gold flash PCB contact term plating and gold contact mating area plating, these connectors provide optimal conductivity. Suitable for board mount assembly, they come in a package quantity of 3500, perfect for high-volume production. Explore the possibilities of seamless board-to-board connectivity with these versatile connectors.