| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199064-2 |
| Series: | FullAXS LC |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 2400 |
| Contact Amperage: | .3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | K88 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 - .2 µm, 3.937 - 7.87 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E164 |
| Height Above PC Board: | .126 in, 3.2 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Part Aliases: | 2199064-2 |
| SKU: | AMP2199064-2 |
2199064-2
Specifications
Detailed Description
Introducing a compact and efficient TAP 6 POS connector with a 2.0mm pitch and surface mount termination method, perfect for board-to-board applications. Designed for versatility, this connector accommodates both power and signal circuits with a contact amperage of 0.3A. Crafted with high temperature thermoplastic housing in a sleek black finish, it ensures durability and reliability in various operating conditions. With a gold plating on the contact mating area, it guarantees optimal conductivity. Wave solder capable and ROHS compliant, this connector is not only high-performing but also environmentally friendly. Ideal for mezzanine and board stacking setups, it offers seamless connectivity in electronic systems.

