| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199075-2 |
| Series: | FullAXS LC |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .063 in, 1.6 mm |
| Contact Type: | Pin |
| Package Quantity: | 3500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | K88 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 - .2 µm, 3.937 - 7.87 µin |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E164 |
| Height Above PC Board: | .065 in, 1.65 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Part Aliases: | 2199075-2 |
| SKU: | AMP2199075-2 |
2199075-2
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance FullAXS LC connector. Designed for seamless board mount installation, it features a rugged housing made of high temperature thermoplastic in a sleek black finish. With a pitch of 1.6mm and four gold-plated contact pins, it ensures reliable power and signal transmission in demanding environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Its surface mount termination method and tape & reel packaging make it easy to integrate into your PCB assembly process. Trust in its quality construction, lead-free solder capability, and ROHS compliance for a dependable and environmentally friendly solution. Explore its potential in board-to-board and mezzanine stacking connections, perfect for diverse electronic systems. Elevate your connectivity standards with this essential component.

