2199119-1

Heilind Number:AMP2199119-1
Manufacturer:TE Connectivity
Manufacturer Number:2199119-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M.2 0.5PITCH 3.2H KEY B GOLDFLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2199119-1
Series:M.2 NGFF
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Keying:B
Contact Amperage:.5 A
Number of Positions:67
Housing Color:Black
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:3 µin
PCB Contact Termination Area Plating:Gold Flash, Tin
Connector Height:.126 in, 3.2 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Connector Length:21.9 mm, .862 in
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.343 in, 8.7 mm
Part Aliases:2199119-1
SKU:AMP2199119-1

Detailed Description

Introducing a high-quality M.2 NGFF connector for seamless board-to-board integration. Designed for power circuit applications, this connector features a compact .5mm pitch and right-angle mount orientation, ensuring efficient surface mount termination. With 67 gold-plated contacts and a durable high-temperature thermoplastic housing in sleek black, it guarantees reliable performance in a wide operating temperature range. Measuring .862 inches in length and .343 inches in width, it offers a perfect fit for various electronic setups. RoHS compliant and ideal for data and device connectivity, this M.2 connector is a must-have component for your PCB assembly needs.