| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199119-4 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | E |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199119-4 |
| SKU: | AMP2199119-4 |
2199119-4
Specifications
Detailed Description
Introducing the M.2 NGFF Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed with a pitch of 0.5mm and featuring 67 positions, this connector ensures reliable power transmission with a contact amperage of 0.5A at 50V AC. Its durable construction, made of high temperature thermoplastic and copper alloy contacts with gold plating, guarantees optimal performance even in harsh operating conditions ranging from -40 to 80°C. With a compact right-angle mount orientation and surface mount termination method, it offers easy installation on printed circuit boards. RoHS compliant and lead-free solder capable, this connector is not only environmentally friendly but also compatible with modern manufacturing processes. Perfect for a wide range of applications, from power to data transmission, the M.2 NGFF Connector is a versatile and reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199230-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | E-14-012058 - Product Improvement. | Download | |||


