| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199119-5 |
| Series: | M.2 NGFF |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 67 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 8.7 ;8.7 mm |
| Overall Length: | .862 |
| Body Orientation: | Right Angle |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | B |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199119-5 |
| SKU: | AMP2199119-5 |
2199119-5
Specifications
Detailed Description
Introducing the M.2 NGFF connector, a high-performance solution for board-to-board PCB connections. Designed for seamless integration, this female connector features a compact form factor with a pitch of 0.5mm, making it ideal for space-constrained applications. With 67 contacts arranged in two rows, it offers reliable connectivity for power and data transmission. The housing, made of high-temperature thermoplastic in sleek black, ensures durability in harsh operating environments. Surface mount termination and gold-plated copper contacts guarantee excellent signal integrity. Boasting a right-angle body orientation and keying B design, it facilitates easy and secure mating. Compliant with RoHS standards, this connector is a dependable choice for demanding electronic systems. Whether for industrial machinery or consumer electronics, the M.2 NGFF connector delivers performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199230-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | E-14-012058 - Product Improvement. | Download | |||


