| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199119-6 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | E |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199119-6 |
| SKU: | AMP2199119-6 |
2199119-6
Specifications
Detailed Description
Introducing a high-performance M.2 NGFF connector designed for seamless board-to-board connectivity. This surface-mount connector features a .5mm pitch and a total of 67 positions, ideal for power circuit applications. With a keying of E and right-angle mount orientation, it ensures secure and efficient operation in various electronic devices. The housing, made of high-temperature thermoplastic in sleek black, offers durability and reliability. Gold plating on the contact mating area guarantees optimal signal transmission, while tin and gold flash plating on the PCB contact terminals ensure long-lasting performance. With RoHS compliance and an operating temperature range of -40 to 80°C (-40 to 176°F), it meets stringent quality standards for global use. Perfect for demanding applications, this connector is packaged in tape and reel for convenient handling. Elevate your electronic designs with the M.2 NGFF connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | E-14-012058 - Product Improvement. | Download | |||

