| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199119-7 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | A |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199119-7 |
| SKU: | AMP2199119-7 |
2199119-7
Specifications
Detailed Description
Elevate your PCB connectivity with our M.2 NGFF Card Edge Connector, designed with precision and performance in mind. This high-quality connector features a .5mm pitch, perfect for surface mount applications. With two rows and 67 positions, it ensures reliable power transmission at up to 50V AC and .5A. The gold flash plating on the contact mating area guarantees optimal signal integrity, while the high-temperature thermoplastic housing in sleek black offers durability. Operating flawlessly in a wide temperature range from -40 to 80°C, it's ideal for various environments. Plus, with RoHS compliance and lead-free solder processes, it meets stringent environmental standards. Upgrade your board-to-board connections with this versatile and efficient connector, perfect for a range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199119-8 | ![]() | |
| TE Connectivity 2199119-9 | ![]() | |
| TE Connectivity 1-2199119-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2026 | PCN-25-247235 - Location Change. The listed part numbers will be transferred from Tyco Electronics AMP Qingdao to Outside Vendor. All the parts will be checked with TE quality standard before shipment. An internal release based on TE Connectivity specifications will be executed parallel to compare the performance. | Download | |||
| 12/15/2025 | PCN-25-262879 - Product Improvement. Ribs added to the Housing. | Download | |||
| 07/09/2025 | PCN-25-250153-C - PCN cancellation PCN-25-247235. Cancelling as the First Ship Date od Changed Items is incorrect - 2026-09-15 A new PCN will be released with the correct date - 2025-09-15 | Download | |||
| 08/31/2014 | E-14-012058 - Product Improvement. | Download | |||


