| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199155-1 |
| Series: | DDR4 DIMM |
| Amperage: | .75 A |
| Number of Contacts: | 288 |
| Mount Type: | Board Mount |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Straight |
| Pitch: | .033 in, .85 mm |
| Card Orientation: | Vertical |
| Contact Amperage: | .75 A |
| Number of Positions: | 288 |
| GPL: | 053 |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E449 |
| Connector System: | Board-to-Bus Bar |
| ECCN: | EAR99 |
| Ejector Type: | Standard |
| PCB Mounting Style: | Surface Mount |
| DRAM Type: | DDR4 |
| Part Aliases: | 2199155-1 |
| SKU: | AMP2199155-1 |
2199155-1
Specifications
Detailed Description
Enhance memory performance with our DDR4 DIMM 288 Pin SMT type connector, designed for seamless integration on circuit boards. With a straight body orientation and vertical card placement, it offers efficient signal transmission in electronic devices. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector ensures reliability in diverse environments. Featuring a pitch of .85 mm (.033 in) and 288 contacts, it facilitates secure board-to-bus bar connections. Compliant with RoHS standards, it guarantees environmentally friendly manufacturing practices. Upgrade your system with this essential component for optimal memory functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2822979-3 | ![]() |


