| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199155-2 |
| Series: | DDR4 DIMM |
| Mount Type: | Board Mount |
| Pitch: | .033 in, .85 mm |
| Card Orientation: | Vertical |
| Contact Amperage: | .75 A |
| Number of Positions: | 288 |
| GPL: | 053 |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E449 |
| Connector System: | Board-to-Bus Bar |
| ECCN: | EAR99 |
| Ejector Type: | Standard |
| PCB Mounting Style: | Surface Mount |
| DRAM Type: | DDR4 |
| Part Aliases: | 2199155-2 |
| SKU: | AMP2199155-2 |
2199155-2
Specifications
Detailed Description
Enhance your system's memory capabilities with this DDR4 DIMM 288 Pin SMT connector. Designed for board mount assembly, it boasts a .85mm pitch for seamless integration. With a vertical card orientation and a contact amperage of .75A, it ensures reliable signal transmission. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's ideal for diverse applications. RoHS-compliant and featuring a hard tray packaging, this connector guarantees both performance and environmental responsibility. Suitable for various circuit applications, it's a crucial component for efficient data and device connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2822979-3 | ![]() |


