| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199155-3 |
| Series: | DDR4 DIMM |
| Mount Type: | Board Mount |
| Pitch: | .033 in, .85 mm |
| Card Orientation: | Vertical |
| Contact Amperage: | .75 A |
| Number of Positions: | 288 |
| GPL: | 053 |
| Packaging: | Hard Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E449 |
| Connector System: | Board-to-Bus Bar |
| ECCN: | EAR99 |
| Ejector Type: | Standard |
| PCB Mounting Style: | Surface Mount |
| DRAM Type: | DDR4 |
| Part Aliases: | 2199155-3 |
| SKU: | AMP2199155-3 |
2199155-3
Specifications
Detailed Description
Enhance your system's memory performance with our DDR4 DIMM 288 Pin SMT type module. Designed for seamless integration onto the board, this high-speed connector features a pitch of .85mm (.033 in) for efficient data transfer. With 288 positions available, it ensures optimal connectivity for your applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees reliability even in harsh environments. Perfect for signal applications, this connector, compliant with RoHS regulations, offers both performance and sustainability. Elevate your technology with our DDR4 DIMM connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2822979-3 | ![]() |


