2199230-2

Heilind Number:AMP2199230-2
Manufacturer:TE Connectivity
Manufacturer Number:2199230-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M.2 0.5PITCH 4.2H KEY E GOLDFLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2199230-2
Series:M.2 NGFF
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Keying:E
Contact Amperage:.5 A
Number of Positions:67
Housing Color:Black
Mount Orientation:Right Angle
GPL:A53
Packaging:Tape & Reel
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:3 µin
PCB Contact Termination Area Plating:Gold Flash, Tin
Connector Height:.165 in, 4.2 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J649
Connector Length:21.9 mm, .862 in
Connector System:Board to Board
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.343 in, 8.7 mm
Part Aliases:2199230-2
SKU:AMP2199230-2

Detailed Description

Enhance your circuitry with our M.2 NGFF Connector, featuring a compact design for seamless board-to-board mounting. Crafted from high-temperature thermoplastic with copper alloy contacts, this connector ensures reliable power transmission at 50V AC and 0.5A. With 67 positions and a pitch of 0.5mm, it offers precision in assembly. The gold flash plating on contact mating areas guarantees efficient signal transfer, while the tin and gold flash plating on PCB contact terminals ensure durability. Operating in a wide temperature range of -40 to 80°C, this connector is suitable for various environmental conditions. Its right-angle mount orientation and tape & reel packaging facilitate easy installation. ROHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your PCB connectivity with this versatile M.2 NGFF Connector.