2199230-9

Heilind Number:AMP2199230-9
Manufacturer:TE Connectivity
Manufacturer Number:2199230-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M.2 0.5PITCH 4.2H KEY A 30U'' AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2199230-9
Series:M.2 NGFF
Housing Material:High Temperature Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Keying:A
Contact Amperage:.5 A
Number of Positions:67
Housing Color:Black
Mount Orientation:Right Angle
GPL:A53
Packaging:Tape & Reel
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating:Gold Flash, Tin
Connector Height:.165 in, 4.2 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J649
Connector Length:21.9 mm, .862 in
Connector System:Board to Board
ECCN:EAR99
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.343 in, 8.7 mm
Part Aliases:2199230-9
SKU:AMP2199230-9

Detailed Description

Elevate your PCB connectivity with our cutting-edge M.2 NGFF connector, designed for seamless board-to-board integration. Featuring a sleek black housing crafted from high temperature thermoplastic, this connector boasts dual rows for enhanced performance. With a slim 0.5mm pitch and 4.2mm height, it offers a compact yet powerful solution for your electronic setups. The surface mount termination method ensures easy installation, while the gold flash plating on the contact mating area guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 80°C, it's a versatile choice for any environment. RoHS compliant and lead-free solder capable, it's not only high-performing but also environmentally conscious. Upgrade your connectivity game with this state-of-the-art board-to-board connector.