2199248-6

Heilind Number:AMP2199248-6
Manufacturer:TE Connectivity
Manufacturer Number:2199248-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Shield Finger, Loose Piece, Type A, 1.6h

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2199248-6
Contact Material:Stainless Steel
Contact Length:.154 in, 3.9 mm
Contact Width:.079 in, 2 mm
Package Quantity:8000
Contact Amperage:2 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.063 in, 1.6 mm
Scalable:Yes
Spring Finger Type:C-Clip
Side Protected:Yes
Contact Working Range High:.031 in, .8 mm
Contact Working Range Low:.055 in, 1.4 mm
Part Aliases:2199248-6
SKU:AMP2199248-6

Detailed Description

Shield your connections with our Shield Finger, Loose Piece Type A. Designed for optimal performance, this stainless steel contact features a contact length of .154 inches and a contact width of .079 inches, making it ideal for signal circuit applications. With a contact amperage of 2A and a gold-plated contact mating area, it ensures reliable conductivity. The C-Clip spring finger design offers secure attachment, while its side protection enhances durability. Operating in temperatures ranging from -40 to 85°C, it's suitable for various environments. Packaged in tape and reel format, it's convenient for high-volume assembly. RoHS compliant and with ECCN code EAR99, this connector is not only efficient but also meets international standards for environmental responsibility.