| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199337-5 |
| Series: | SIM Connectors |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy, Selective Gold |
| Maximum Operating Temperature: | 85 °C |
| Pitch: | .1 in, 2.54 mm |
| Compatible Card Type: | 3FF SIM |
| Package Quantity: | 2000 |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Module Type: | SIM (Security Identity Module) |
| GPL: | K86 |
| Packaging: | Reel, Tape & Reel |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L901 |
| Height Above PC Board: | .046 in, 1.18 mm |
| ECCN: | EAR99 |
| Card Detection Switch: | Yes |
| Durability Rating (Cycles): | 5000 Cycles |
| Contact Retention: | Without |
| Ejector Type: | Push-Pull |
| Card Insertion Style: | Normal Insertion |
| Connector Stabilization Ribs: | With, Without |
| PCB Mounting Style: | Surface Mount |
| Card Guide Slots: | With |
| Card Stop: | With |
| Removable: | Yes |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2199337-5 |
| SKU: | AMP2199337-5 |
2199337-5
Specifications
Detailed Description
Enhance connectivity with this assembly for Micro SIM cards, featuring an 8-position layout for seamless data and device integration. Crafted with durable thermoplastic housing in a sleek black finish, this component ensures reliability in diverse settings. With UL 94V-0 certification, it guarantees safety and performance. The copper alloy contacts with selective gold plating offer optimal signal transmission, while the push-pull ejector design and card detection switch enhance user convenience. Suitable for 3FF SIM cards, this assembly is ideal for various signal applications, with a maximum operating temperature of 85°C. With a compact 2.54mm pitch and board mount compatibility, it facilitates easy installation. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Whether for industrial or consumer electronics, this SIM connector assembly, packaged in a reel for efficient handling, is a reliable solution for secure and efficient data transfer.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2025 | P-25-027601 - Manufacturing Location Change. Assembly location change. Following Part Numbers will be transferred from TE Outside Vendor to other TE Outside Vendor. Only assembly process will be transfered. All components and that tooling is made in TE in house. After assembly process in outside vendor, The product will return back to TE plant and we inspect it with our procedure. | Download | |||

