| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2201825-1 |
| Series: | Micro Motor |
| Mount Type: | Motor |
| Pitch: | .078 in, 2 mm |
| Voltage: | 10 V AC |
| Contact Type: | Socket |
| Seal Type: | Wire Rubber Packing |
| Row Spacing: | .094 in, 2.4 mm |
| Package Quantity: | 100 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | J09 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Connector Height: | 16.5 mm, .65 in |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J903 |
| Contact Layout: | Matrix |
| Connector Length: | 1.22 in, 31.1 mm |
| Connector System: | Wire-to-Motor, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 24.6 mm, .96 in |
| Accepts Wire Insulation Diameter: | .047 in, 1.2 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2201825-1 |
| SKU: | AMP2201825-1 |
2201825-1
| Heilind Number: | AMP2201825-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2201825-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
This Industrial Connector Housing Kit is designed for wire-to-wire and wire-to-motor applications, providing a reliable and secure connection. The black housing, tested for VDE compliance, offers a durable seal with wire rubber packing. With a contact layout in matrix form and 9 positions, it ensures efficient connectivity. Operating within a wide temperature range of -30 to 105°C, this kit is suitable for industrial environments. Meeting CSA and UL standards for material flammability, it guarantees safety and quality assurance. Each kit includes 100 sets, making it ideal for bulk installations. RoHS compliant, it is environmentally friendly. Perfect for power connector applications, this kit is a versatile solution for various industries.

