| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2202508-2 |
| Number of Pairs: | 8 |
| Cable Length: | 3.28 ft |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 0.081 mm² |
| Outer Diameter: | 0.31 in |
| Jacket Color: | Black |
| Connector End A: | Mini-SAS |
| Connector End A Gender: | Male |
| Connector End B: | Mini-SAS |
| Connector End B Gender: | Male |
| Data Transfer Rate: | 6 Gbps |
| SKU: | AMP2202508-2 |
2202508-2
| Heilind Number: | AMP2202508-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2202508-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
C/A, 4X MINISAS HD TO MINISAS,

