2203663-5

Heilind Number:AMP2203663-5
Manufacturer:TE Connectivity
Manufacturer Number:2203663-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2X9 SEALED PLUG ASSY KEY A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2203663-5
Series:Get .64 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Row Spacing:.1 in, 2.54 mm
Body Material:PA GF
Number of Positions:18
GPL:N26
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Connector and Contact Terminate To:Wire & Cable
Product Code:M101
Connector System:Wire-to-Device
Length:1.37 in
Cable Exit Angle:180°
Height:25.1 mm, .988 in
Width:1.23 in, 31.42 mm
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Connector Code :A
Blank Cavity Position:18
Mounting Feature:Without
Terminal Position Assurance:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:2203663-5
SKU:AMP2203663-5

Detailed Description

Enhance your automotive connectivity with the .64 Connector System, designed for optimal performance in signal applications. This housing for female terminals features two rows, each spaced 2.54 mm apart, ensuring secure and efficient connections. Operating at 12 V DC, it offers reliable functionality even in extreme temperatures ranging from -40 to 85°C (-40 to 185°F). Crafted from durable PA GF material in a sleek black finish, this connector is not only robust but also visually appealing. With 18 positions and a wire-to-device configuration, it provides ample versatility for various automotive setups. Its integrated primary locking feature and terminal position assurance guarantee a secure fit, while its sealable design further enhances reliability. RoHS compliant and suitable for lead-free solder processes, this connector meets the highest industry standards for environmental responsibility. Whether you're upgrading existing systems or building new ones, the .64 Connector System is the ideal choice for seamless automotive connectivity.