| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2203773-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 4 |
| GPL: | N14 |
| Packaging: | Bulk |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Length: | .947 in |
| Cable Exit Angle: | 180° |
| Height: | 19.5 mm, .767 in |
| Width: | 1.04 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2203773-1 |
| SKU: | AMP2203773-1 |
2203773-1
| Heilind Number: | AMP2203773-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2203773-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MCON Interconnection System, a crucial component for automotive applications. This female terminal housing, with a pitch of 4mm (.157 in), features a single row design with 4 positions for efficient signal transmission. Constructed with durable PBT material in a sleek blue finish, it ensures reliable performance. The integrated polarization and sealable design enhance its functionality in demanding environments. With a compact size of .947 in length and 19.5mm (.767 in) height, it offers space-saving benefits. Suitable for wire-to-wire connections, it facilitates secure and efficient installations. Certified RoHS compliant, it meets strict environmental standards. Upgrade your automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418844-1 | ![]() | |
| TE Connectivity 1418850-1 | ![]() | |
| TE Connectivity 1670146-1 | ![]() |


