| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2203876-2 |
| Color: | Yellow |
| Series: | AMPSEAL 16 |
| Accessory Type: | Mounting Clip |
| Body Material: | PBT GF |
| Package Quantity: | 320 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2203876-2 |
| SKU: | AMP2203876-2 |
2203876-2
Specifications
Detailed Description
Enhance the secure installation of your ML connector with this Mounting Clip, designed for easy attachment to a 4mm panel. Crafted in durable yellow PBT GF material, it ensures reliable performance in industrial and commercial transportation settings, meeting UL 94-HB flammability standards for added safety. With an operating temperature range of -40 to 125 °C, it guarantees stable functionality even in harsh environments. This essential accessory, part of the AMPSEAL 16 series, comes in a package quantity of 320, providing ample supply for your connectivity needs. Compliant with RoHS regulations, it offers a sustainable solution without compromising on quality. Upgrade your wire-to-wire connector system with this efficient and practical component.

