2203876-3

Heilind Number:AMP2203876-3
Manufacturer:TE Connectivity
Manufacturer Number:2203876-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MOUNTING CLIP, ML CONN, 3MM PANEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2203876-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Mounting Clip
Body Material:PBT GF
Package Quantity:320
GPL:N41
Operating Temperature Range:-40 - 125 °C
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94-HB
Part Aliases:2203876-3
SKU:AMP2203876-3

Detailed Description

Enhance the secure installation of your AMPSEAL 16 connectors with this essential Mounting Clip. Designed for effortless assembly on 3mm panels, this black PBT GF clip ensures reliable fastening in industrial and commercial transportation settings. With a UL 94-HB flammability standard and an operating temperature range of -40 to 125 °C, it guarantees safety and durability. Each package contains 320 clips, providing ample supply for your connectivity needs. Compliant with RoHS regulations, this accessory is a responsible choice for your automotive connector installations.