2203956-1

Heilind Number:AMP2203956-1
Manufacturer:TE Connectivity
Manufacturer Number:2203956-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

PIN CONN CVR,16POS,HYBRID,180 DEG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2203956-1
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:No Strain Relief
Body Material:Polyamide
Package Quantity:320
GPL:J04
Packaging:Bulk
GPL Description:Industrial & Commercial Transportation
Product Code:J563
Connector System:Wire to Wire
Cable Exit Angle:180°
Bundle Diameter:19.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:2203956-1
SKU:AMP2203956-1

Detailed Description

Enhance the connectivity of your automotive applications with this 16-position PIN CONN CVR. Featuring a durable Polyamide construction in sleek black, this hybrid connector cover ensures reliable performance in industrial and commercial transportation settings. With a 180-degree cable exit angle, it offers convenient installation. Compliant with UL 94V-0 material flammability standards and RoHS regulations, it meets stringent safety requirements. This backshell accessory, sold in bulk packaging of 320, is ideal for wire-to-wire connections, accommodating a bundle diameter of up to 19.3mm. Upgrade your connector system with this essential accessory for seamless and secure connectivity, even in harsh operating environments.