2203990-1

Heilind Number:AMP2203990-1
Manufacturer:TE Connectivity
Manufacturer Number:2203990-1
ECAD Model:
3D Model

Description:

13P UNSEALED PLUG, ASSY, KEY A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2203990-1
Color:Natural
Series:MCON 1.2mm,MCON Interconnection System
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Pitch:.177 in, 4.5 mm
Number of Positions:13
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2203990-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this high-quality MCON 1.2mm Interconnection System. Designed for optimal performance, this cable mount connector features two rows, 13 positions, and a 4.5mm pitch for secure and reliable connections. With conn_pos_assurance_capable capability and a rugged housing, it ensures durability and peace of mind on the road. Its natural color blends seamlessly with any application, making it a versatile and essential accessory for your vehicle's electrical system. Trust in its RoHS compliance for environmentally-friendly operation. Elevate your connectivity with this essential automotive connector accessory.