| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204080-1 |
| Amperage: | 200 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Stainless Steel |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Voltage: | 15 V DC, 600 V AC |
| Contact Length: | 1.62 in, 41.23 mm |
| Contact Amperage: | 200 A |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| GPL: | K77 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Underplating Material: | Nickel |
| Connector Height: | 1.12 in, 28.45 mm |
| Sealable: | No |
| Mating Alignment: | Yes |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Bus Bar |
| Product Code: | 1080 |
| Wire Size: | 2 AWG, 34 - 35 mm², 67099 - 69073 CMA |
| Contact Design: | Multiple Contact Point |
| Contact Transmits: | Power |
| Connector Length: | 3.29 in, 83.67 mm |
| Connector System: | Bus Bar-to-Bus Bar |
| UL Agency Certification: | E113407 |
| Connector Product Type: | Pluggable Bus Bar Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 2.29 in, 58.17 mm |
| Hot Pluggable: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204080-1 |
| SKU: | AMP2204080-1 |
2204080-1
| Heilind Number: | AMP2204080-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204080-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this high-performance Pluggable Bus Bar Connector tailored for 3mm boards. Designed for optimal current transmission, it boasts a robust housing crafted from stainless steel for durability. The copper alloy contacts, plated with silver over nickel, ensure efficient power transfer, rated for up to 200A at 15V DC or 600V AC. Meeting UL 94V-0 flammability standards, this connector guarantees safety in operation. With a right-angle board mount orientation and blindmate mating alignment, it offers versatile installation options. Its compact design, with a contact length of 1.62 inches, makes it suitable for various applications. Operating seamlessly in a wide temperature range from -55 to 105°C, it's a reliable choice for power circuits. RoHS compliant and lead-free solder capable, this connector prioritizes environmental sustainability without compromising performance. Ideal for wire sizes up to 2 AWG, it's a vital component for power distribution systems.

