| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204273-2 |
| Series: | Bowthorpe OCP2 |
| Amperage: | 500 A |
| Gender: | Receptacle |
| Housing Material: | Stainless Steel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Voltage: | 48 V AC |
| Contact Size: | 2 |
| Contact Amperage: | 500 A |
| Number of Positions: | 1 |
| GPL: | K77 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| Mating Alignment: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Bus Bar |
| Product Code: | 1080 |
| Contact Design: | Multiple Contact Point |
| Connector System: | Bus Bar-to-Bus Bar |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| PCB Mounting Style: | Through Hole - Screw |
| Part Aliases: | 2204273-2 |
| SKU: | AMP2204273-2 |
2204273-2
| Heilind Number: | AMP2204273-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204273-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power systems with our In-Line Mount 500A Busbar Connector. Designed for high-performance applications, this connector features a stainless steel housing and copper alloy contacts with silver plating for optimal conductivity. With a voltage rating of 48V AC and an amperage of 500A, it ensures reliable power transmission. The contact design includes multiple contact points for secure connections, and the through-hole screw mounting style offers convenient installation. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. RoHS compliant and lead-free solder process capable, this connector meets international quality standards. Perfect for industrial and commercial use, it is a dependable solution for power distribution.

