| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204400-4 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .196 in, 5 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 558 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE16 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 6P/Power, 30/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204400-4 |
| SKU: | AMP2204400-4 |
2204400-4
Specifications
Detailed Description
Enhance your power and signal connections with our MULTI-BEAM HD Right Angle Receptacle. Designed for high-performance applications, this connector features a durable High Temperature Thermoplastic housing in sleek black. With 36 positions including 6 power and 30 signal, it offers versatility in board-to-board configurations. The Through Hole - Press-Fit termination method ensures secure and reliable connections, while the noble metal contact plating guarantees excellent conductivity. With a voltage rating of up to 300 V AC/DC, it is suitable for demanding environments. RoHS compliant and operating within a wide temperature range, this connector is a dependable solution for various power and signal transmission needs.

