| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204401-1 |
| Series: | MULTI-BEAM HD |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Type: | Receptacle |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Palladium Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE16 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 4P/Power, 2LP/Low Power, 30/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204401-1 |
| SKU: | AMP2204401-1 |
2204401-1
| Heilind Number: | AMP2204401-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204401-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MULTI-BEAM HD Right Angle Receptacle, offering a high-density solution for your signal and power needs. With a robust construction featuring LCP GF30 housing material and UL 94V-0 flammability standard, this connector ensures reliable performance in demanding environments. Featuring 36 positions, including 4 power and 30 signal contacts, it provides ample connectivity options. The Through Hole - Press-Fit termination method guarantees secure attachment to your PCB. Operating in a wide temperature range from -40 to 125 °C, it's suitable for various applications. Gold plated contact mating areas and Palladium Nickel underplating ensure excellent conductivity and durability. Designed for easy installation, this connector assembly is RoHS compliant, meeting environmental standards. Perfect for board-to-board configurations, it's ideal for data and power transmission in diverse settings. Upgrade your connectivity with our MULTI-BEAM HD Receptacle and experience seamless performance.

