| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204406-1 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .236 in, 2 mm, 6 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE16 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 10 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 4VP/Power, 10/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204406-1 |
| SKU: | AMP2204406-1 |
2204406-1
Specifications
Detailed Description
Enhance your connectivity with the MULTI-BEAM HD Right Angle Receptacle, a versatile component designed for efficient power and signal transmission. Featuring a durable High Temperature Thermoplastic housing in sleek black, this connector assembly ensures reliable performance in a wide range of applications. With 10 signal and 4 power positions, it offers comprehensive connectivity options for your circuitry. Its board mount design with Through Hole - Press-Fit termination method guarantees secure and stable attachment. Engineered for high voltage environments, it is rated for 200 V AC/DC and 60 V AC/DC, meeting stringent safety standards. The contact sockets, plated with Noble Metal, ensure low contact resistance and long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), this connector is perfect for demanding industrial environments. RoHS compliant and with UL 94V-0 flammability rating, it meets international regulatory requirements, making it a reliable choice for your power and signal transmission needs. Elevate your connectivity with the MULTI-BEAM HD Right Angle Receptacle, your trusted solution for seamless data and device integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204446-1 | ![]() |


