| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204416-2 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .196 in, 5 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 93 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE16 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 4P/Power, 2LP/Lower Power, 20/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204416-2 |
| SKU: | AMP2204416-2 |
2204416-2
Specifications
Detailed Description
Introducing the MULTI-BEAM HD Right Angle Receptacle, designed for high-performance board-to-board connectivity in power and signal applications. This robust connector features a five-row configuration with 26 positions, including six power and 20 signal contacts for versatile use. Constructed with high-temperature thermoplastic housing in black, it ensures reliable operation in harsh environments. With a 5mm pitch and through-hole solder termination, it offers secure and durable attachment to printed circuit boards. The contact area is plated with a noble metal, guaranteeing excellent conductivity. Operating within a wide temperature range of -40 to 125°C, it is suitable for various industrial settings. Meeting UL 94V-0 flammability standards, it prioritizes safety. Whether it's power distribution or data transmission, this connector excels in both performance and durability, making it an essential component in your electronic assemblies.

