| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204422-3 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .196 in, 2 mm, 5 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 75 A |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE16 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 6P/Power, 2LP/Low Power, 30/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204422-3 |
| SKU: | AMP2204422-3 |
2204422-3
Specifications
Detailed Description
Enhance your connectivity with the MULTI-BEAM HD VER.REC.15S+6P+2LP+15S connector. Boasting a versatile design, this high-performance component features a robust construction with High Temperature Thermoplastic housing in sleek black. Ideal for board mounting with Through Hole - Press-Fit termination, it offers reliable power and signal transmission in a variety of applications. With a total of 38 positions, including 8 power and 30 signal, it ensures seamless connectivity. Engineered for durability, it meets UL 94V-0 standards and operates efficiently in a wide temperature range from -40 to 125°C (-40 to 257°F). RoHS compliant and designed for easy installation, it comes packaged in a convenient Box & Tray setup. Elevate your circuit connections with this essential connector assembly.

