| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204426-2 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .196 in, 2 mm, 5 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 75 A |
| Number of Positions: | 17 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE16 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 15 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Cicuit Configuration (Number of Pos/Type): | 2P/Power, 15/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204426-2 |
| SKU: | AMP2204426-2 |
2204426-2
Specifications
Detailed Description
Enhance your power and signal connections with our MULTI-BEAM HD Vertical Receptacle. Designed for efficient board-to-board mounting, this connector features a high temperature thermoplastic housing in sleek black. With 2 power and 15 signal positions, it offers ample connectivity for various applications. The through-hole press-fit termination method ensures secure and reliable installation, while the UL 94V-0 flammability standard compliance guarantees safety. Operating at temperatures ranging from -40 to 125°C, it's suitable for diverse environments. The noble metal contact plating and matte tin termination provide excellent conductivity and durability. RoHS compliant and ECCN classified as EAR99, this connector assembly is ideal for power and signal circuitry in demanding settings. Packaged in a convenient box and tray, it's easy to handle and store. Elevate your connectivity solutions with the MULTI-BEAM HD Vertical Receptacle.

