2204426-4

Heilind Number:AMP2204426-4
Manufacturer:TE Connectivity
Manufacturer Number:2204426-4
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

MULTI-BEAM HD VERTICAL REC. 2P+15S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204426-4
Series:MULTI-BEAM HD
Housing Material:High Temperature Thermoplastic
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.196 in, 5 mm
Voltage:60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Contact Amperage:75 A
Number of Positions:17
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Packaging:Box & Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:EE16
Number of Power Positions:2
Number of Signal Positions:15
Connector System:Board to Board
Contact Termination Plating:Matte Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Termination Post Tail Length:3.2 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Cicuit Configuration (Number of Pos/Type):2P/Power, 15/Signal
Material Flammability Standard:UL 94V-0
Part Aliases:2204426-4
SKU:AMP2204426-4

Detailed Description

Enhance connectivity with our Multi-Beam HD Vertical Receptacle, designed for seamless integration in high-performance applications. Featuring a robust housing crafted from high temperature thermoplastic, this connector ensures durability in demanding environments. With five rows and a pitch of 5mm, it offers efficient board mount installation with through-hole press-fit termination. Operating at up to 60V AC/DC, it accommodates power and signal transmission with ease. The 17-position layout includes two power and fifteen signal contacts, all plated with noble metal for optimal performance. Meeting UL 94V-0 standards for flammability, this connector guarantees safety and reliability. Suitable for a wide range of circuit applications, it withstands temperatures from -40 to 125°C (-40 to 257°F) without compromising functionality. RoHS compliant and lead-free solder capable, it aligns with modern environmental regulations. Elevate your connectivity solutions with this advanced connector system, perfect for power and signal transmission in various industries.