| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204440-2 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .196 in, .275 in, 2 mm, 5 mm, 7 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1116 A |
| Number of Positions: | 42 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 8P/Power, 4HVP/Power, 30/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204440-2 |
| SKU: | AMP2204440-2 |
2204440-2
Specifications
Detailed Description
Enhance your power and signal connections with our MULTI-BEAM HD Right Angle Plug. Featuring a total of 42 positions, including 12 power and 30 signal, this high-density connector is designed for board-to-board applications. With a durable housing made of UL 94V-0 rated high-temperature thermoplastic in sleek black, it ensures reliable performance in demanding environments. The mix of press-fit and through-hole termination methods offers secure and efficient installation. Operating within a wide temperature range from -40 to 125°C, it is suitable for various industrial settings. With a voltage rating of up to 300 V AC/DC, it guarantees safe and efficient power transmission. The noble metal plating in the contact mating area ensures low contact resistance and high reliability. RoHS compliant and ECCN EAR99, it meets international quality and regulatory standards, making it an ideal choice for your connectivity needs.

