| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204440-7 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .196 in, 2 mm, 5 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 279 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 27 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 3P/Power, 27/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204440-7 |
| SKU: | AMP2204440-7 |
2204440-7
Specifications
Detailed Description
Enhance your power and signal connections with our MULTI-BEAM HD Right Angle Plug, designed for efficient board-to-board mounting. This high-performance connector features a robust housing made of UL 94V-0 rated High Temperature Thermoplastic, ensuring durability in demanding environments. With 30 contact positions, including 3 power and 27 signal, it offers versatility for various circuit applications. The contact termination method, Through Hole - Press-Fit, guarantees secure and reliable connections. Operating within a wide temperature range of -40 to 125°C, (-40 to 257°F), it is suitable for diverse industrial settings. RoHS compliant and featuring Matte Tin plating, it meets stringent environmental standards while providing excellent conductivity. Ideal for applications requiring high current carrying capacity, the MULTI-BEAM HD connector is the perfect solution for your power and signal transmission needs.

