| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204442-1 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .118 in, .196 in, .236 in, 2 mm, 3 mm, 5 mm, 6 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 75 A |
| Number of Positions: | 54 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 24 |
| Number of Signal Positions: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 8VP/Power,8LP/Low Power, 8VLP/Low Power, 30/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204442-1 |
| SKU: | AMP2204442-1 |
2204442-1
Specifications
Detailed Description
Introducing the MULTI-BEAM HDR/A PLUG, a versatile connector designed for power and signal applications. With a total of 54 positions - 24 for power and 30 for signal - this connector offers a comprehensive solution for your board-to-board connectivity needs. Featuring a robust construction with high temperature thermoplastic housing in sleek black, it ensures reliable performance even in demanding environments. The right-angle mount orientation and through-hole press-fit termination make installation easy and secure. With a voltage rating of up to 300V AC/DC, it is suitable for a wide range of power and signal transmission requirements. The contact termination plating with matte tin finish provides excellent conductivity and durability. RoHS compliant and with UL 94V-0 flammability standard, this connector is not only high-performing but also environmentally friendly. Perfect for industrial applications, it operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Complete with a box and tray packaging, it offers convenience in storage and handling. Trust the MULTI-BEAM HDR/A PLUG for efficient and reliable board-to-board connections in your projects.

