| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204446-2 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .078 in, .236 in, 2 mm, 6 mm |
| Voltage: | 200 V AC, 200 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 23 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 15 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 8VP/Power,15/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204446-2 |
| SKU: | AMP2204446-2 |
2204446-2
Specifications
Detailed Description
Enhance your connectivity with the MULTI-BEAM HD Right Angle Plug, featuring 15 signal, 4 power, and 4 ground positions for robust power and signal transmission. Designed for high performance, this connector boasts a durable housing made of High Temperature Thermoplastic in sleek black, meeting UL 94V-0 standards for safety. With a pitch of 2mm and 6mm, it offers versatile mounting options on the board through Press-Fit termination, ensuring secure and reliable connections. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it's suitable for various environments. Ideal for Power & Signal applications, this connector is essential for efficient board-to-board configurations, with Matte Tin plating for enhanced conductivity. RoHS compliant and ECCN classified as EAR99, it guarantees both performance and compliance with industry standards. Upgrade your systems with the MULTI-BEAM HD Right Angle Plug, the perfect solution for your connectivity needs.

