| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204446-6 |
| Series: | MULTI-BEAM HD |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .157 in, .196 in, 4 mm, 5 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 19 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 10 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 9P/Power, 10/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204446-6 |
| SKU: | AMP2204446-6 |
2204446-6
Specifications
Detailed Description
Enhance connectivity with our MULTI-BEAM HD Right Angle Plug, designed for efficient board-to-board configurations. This versatile connector features a total of 19 positions, including 9 power and 10 signal contacts, facilitating robust power and signal transmission. Crafted from high-temperature thermoplastic with UL 94V-0 flammability standard compliance, it ensures durability and safety in operation. The contact termination method, through-hole press-fit, guarantees secure and reliable attachment to the printed circuit board. With a voltage rating of up to 300V AC/DC and 60V AC/DC, it meets stringent performance requirements. Perfect for power and signal applications, this connector is ideal for use in a wide range of electronic devices. RoHS compliant and operating within a temperature range of -40 to 125°C (-40 to 257°F), it offers peace of mind in terms of environmental responsibility and performance consistency. Whether for industrial machinery, telecommunications equipment, or any other electronic system, this MULTI-BEAM HD connector is the perfect solution for seamless connectivity.

