| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204446-8 |
| Series: | MULTI-BEAM HD |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 5 |
| Termination Method: | Through Hole - Press-Fit |
| Voltage: | 200 V AC, 200 V DC |
| Contact Type: | Plug |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Palladium Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | EE15 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Matte Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 4VP/Power, 20/Signal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204446-8 |
| SKU: | AMP2204446-8 |
2204446-8
| Heilind Number: | AMP2204446-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204446-8 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MULTI-BEAM HD Right Angle Plug, designed for optimal performance in high-density applications. Featuring a robust LCP GF30 housing in sleek black, this connector assembly offers reliable signal and power transmission with 20 signal and 4 power positions. With a voltage rating of 200 V AC/DC and UL 94V-0 flammability standard compliance, it ensures safety and durability. The press-fit termination method guarantees secure installation on the PCB, while the gold contact plating and palladium nickel underplating provide excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is ideal for demanding environments. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export regulations. Elevate your board-to-board connections with the MULTI-BEAM HD Right Angle Plug, the perfect solution for your power and signal transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204406-6 | ![]() |


