2204529-2

Heilind Number:AMP2204529-2
Manufacturer:TE Connectivity
Manufacturer Number:2204529-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ELCON MINI 3P RA HEADER,SOLDER,STANDARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204529-2
Series:ELCON Mini
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.173 in, .224 in, 4.4 mm, 5.7 mm
Voltage:400 V AC, 400 V DC
Contact Type:Pin
Row Spacing:.224 in, 5.7 mm
Contact Amperage:35 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Horizontal, Right Angle
GPL:H82
Packaging:Reel
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:3 µm, 76.2 µin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J568
Number of Power Positions:3
Connector System:Wire to Board
Contact Termination Plating:Silver
Connector Product Type:Plug
ECCN:EAR99
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2204529-2
SKU:AMP2204529-2

Detailed Description

Discover the ELCON Mini 3P RA Header, a compact and efficient solution for power connectivity. This solder-standard header features a single row design for seamless board mounting, with through-hole termination ensuring secure attachment. Crafted from durable LCP GF30 material, it offers reliable performance in demanding environments. With a pitch of 5.7mm, it accommodates power transmission with ease, rated for up to 400V AC/DC. Each of the three contact pins is plated with silver for optimal conductivity, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -40 to 105°C, this header is suitable for various applications. Its black housing, suitable for horizontal or right-angle mounting, is RoHS compliant for environmental responsibility. Perfect for wire-to-board connections, this plug-type connector is a versatile choice for power circuitry.