| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204581-1 |
| Series: | ELCON Mini |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .173 in, .224 in, 4.4 mm, 5.7 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Type: | Pin |
| Row Spacing: | .224 in, 5.7 mm |
| Contact Amperage: | 35 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| GPL: | H82 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J568 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204581-1 |
| SKU: | AMP2204581-1 |
2204581-1
| Heilind Number: | AMP2204581-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204581-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ELCON Mini 3P RA Header, a versatile power connector designed for board mount applications. This press-fit header features a single row with three positions, offering reliable connectivity for high voltage applications up to 400V AC/DC. Constructed with durable LCP GF30 housing material in a sleek black finish, it ensures long-lasting performance in challenging environments. With a contact amperage rating of 35A and silver plating on the contact mating area, it guarantees efficient power transmission. Its compact design, with a pitch of 5.7mm, makes it suitable for space-constrained installations. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various power circuit applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for industrial machinery, automotive systems, or telecommunications equipment, the ELCON Mini 3P RA Header delivers dependable power connectivity. Elevate your design with this high-quality plug connector.

