| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204581-2 |
| Series: | ELCON Mini |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .173 in, .224 in, 4.4 mm, 5.7 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Type: | Pin |
| Row Spacing: | .224 in, 5.7 mm |
| Contact Amperage: | 35 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| GPL: | H82 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J568 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204581-2 |
| SKU: | AMP2204581-2 |
2204581-2
| Heilind Number: | AMP2204581-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204581-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ELCON Mini 3P RA HEADER, a high-performance power connector designed for board mount applications. With its press-fit termination method and durable LCP GF30 housing material, this connector ensures reliable connectivity in demanding environments. Featuring three positions and a contact amperage of 35A, it is ideal for power transmission. The black housing, compact design, and right-angle mount orientation make it suitable for space-constrained installations. With a voltage rating of 400V AC/DC and UL 94V-0 flammability standard compliance, it guarantees safety and performance. Operating in a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. RoHS compliant and lead-free solder capable, it meets environmental and regulatory requirements. Perfect for power distribution in wire-to-board connections, this connector is a reliable solution for your power transmission needs.

