| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204585-1 |
| Series: | ELCON Mini |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .224 in, 5.7 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 35 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | H82 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 118.11 µin, 3 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J568 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204585-1 |
| SKU: | AMP2204585-1 |
2204585-1
| Heilind Number: | AMP2204585-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204585-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ELCON Mini 3P Vertical Header, a reliable power connector for your electronic applications. Featuring a press-fit termination method and a single-row design, this connector is easy to install on your board. Made with durable LCP GF30 housing material in a sleek black finish, it ensures long-lasting performance. With a voltage rating of 400V AC/DC and a contact amperage of 35A, it's suitable for high-power applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's versatile for various environments. This plug-type connector is RoHS compliant and lead-free, making it environmentally friendly. Perfect for wire-to-board connections in power circuits, trust the ELCON Mini for secure and efficient power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2204534-1 | ![]() |


