| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204585-3 |
| Series: | ELCON Mini |
| Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .224 in, 5.7 mm |
| Voltage: | 400 V AC, 400 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 35 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | H82 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 118.11 µin, 3 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J568 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Silver |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204585-3 |
| SKU: | AMP2204585-3 |
2204585-3
| Heilind Number: | AMP2204585-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204585-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with the ELCON Mini 3P VERT HEADER. Crafted with precision and reliability in mind, this component features a Press-Fit termination method for secure attachment to the board. With a voltage rating of 400 V AC/DC and a contact amperage of 35 A, it ensures efficient power transmission. The housing, made of LCP GF30, offers durability, while the UL 94V-0 material flammability standard guarantees safety. Its vertical mount orientation and compact design make it suitable for various applications, from industrial machinery to consumer electronics. Trust in the ELCON Mini for seamless power delivery in your projects.

