2204740-1

Heilind Number:AMP2204740-1
Manufacturer:TE Connectivity
Manufacturer Number:2204740-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

75A/POLE, DUAL POLE SLIDING POWER CONN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2204740-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Voltage:300 V AC, 300 V DC
Contact Size:4
Contact Type:Receptacle
Contact Amperage:50 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:1000 MΩ
GPL:H82
Packaging:Tray
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.25 µm, 50 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.05 µm, 2 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.087 in, 2.2 mm
Connector Height:.348 in, 8.85 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L849
Number of Power Positions:2
Contact Layout:Matrix
Connector Length:2.244 in, 57 mm
Connector System:Board to Board
Contact Termination Plating:Gold
Connector Product Type:Connector
ECCN:EAR99
Dielectric Withstanding Voltage:1500 V AC, 1500 V DC
Board to Board Configuration:Parallel
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.25 - 5 µm, 50 - 200 µin
Connector Width:2.579 in, 65.5 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.134 in, 3.4 mm
Contact Retention:With
Circuit Identification Feature:Without
Contact Termination Area Plating Finish:Bright
VDE Tested:No
Connector and Housing Type:Receptacle
Assembly Process Feature:None
Contact Material (Power):Copper Alloy
Contact Type:Stamped & Formed
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:2204740-1
SKU:AMP2204740-1

Detailed Description

Meet stringent UL standards with our high-quality power connector, designed for reliable performance in demanding applications. Featuring a durable LCP housing in sleek black, this connector is engineered for secure board-to-board connections, with two power positions and right-angle mount orientation. Each 4-size contact boasts copper alloy construction and gold plating for optimal conductivity, accommodating a maximum voltage of 300V AC/DC and 50A contact amperage. With a wide operating temperature range of -40 to 125°C (-40 to 257°F) and insulation resistance of 1000 MΩ, this connector ensures consistent functionality even in harsh environments. Its press-fit termination method, along with PCB retention with compliant tail, offers easy and secure installation. RoHS compliant and lead-free solder capable, this connector is not only high-performing but also environmentally conscious. Whether for industrial machinery, telecommunications, or automotive systems, this connector is the perfect choice for your power transmission needs.