| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2204761-1 |
| Amperage: | 350 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Stainless Steel |
| Mount Type: | Board Mount |
| Contact Material: | High Conductivity Copper Alloy |
| Contact Plating: | Silver Over Nickel |
| Voltage: | 40 V DC, 600 V AC |
| Insulation Material: | Thermoplastic |
| Contact Length: | 2.05 in, 52 mm |
| Contact Amperage: | 350 A |
| Number of Positions: | 1 |
| Mount Orientation: | Vertical |
| GPL: | K77 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Underplating Material: | Nickel |
| Connector Height: | 1.18 in, 30 mm |
| Sealable: | No |
| Mating Alignment: | Yes |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Bus Bar |
| Product Code: | 1080 |
| Wire Size: | 0 AWG |
| Contact Design: | Multiple Contact Point |
| Contact Transmits: | Power |
| Connector Length: | 2.05 in, 52 mm |
| Connector System: | Bus Bar-to-Bus Bar |
| Rated Voltage: | 12 VDC |
| UL Agency Certification: | E113407 |
| Connector Product Type: | Pluggable Bus Bar Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 12 mm, .472 in |
| PCB Mounting Style: | Through Hole - Screw |
| Voltage Drop: | 35 mV |
| Hot Pluggable: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2204761-1 |
| SKU: | AMP2204761-1 |
2204761-1
| Heilind Number: | AMP2204761-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2204761-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power sources with this In-Line Mount Busbar Connector, designed for high-amperage applications up to 350 A. Its durable stainless steel housing and high conductivity copper alloy contacts ensure reliable performance, while silver plating over nickel offers excellent corrosion resistance. With a voltage rating of 40 V DC and 600 V AC, it's suitable for a wide range of power distribution systems. The UL 94V-0 rated thermoplastic insulation provides added safety, and the blindmate mating alignment feature simplifies installation. Perfect for board mount applications, this connector is essential for efficient power transmission in various industries. RoHS compliant for environmental responsibility.

